600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5036

DigiKey Part Number
132-TTC-5036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC-5036
Description
AUDIO XFMR 600 / 287 SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz ~ 4kHz
Manufacturer
Tamura
Frequency Response
±0.2dB
Series
Voltage - Isolation
1875VRMS @ 1 Second
Packaging
Digi-Reel®
Insertion Loss
4dB Max @ 2kHz
Part Status
Active
Return Loss
14dB Min @ 200Hz ~ 4kHz
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
600
Approval Agency
UL60950, EN60950
Impedance - Secondary (Ohms)
287
Mounting Type
Surface Mount
DC Resistance (DCR) - Primary
175Ohm
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
DC Resistance (DCR) - Secondary
175Ohm
Height - Seated (Max)
0.299" (7.60mm)
Transformer Type
Data/Voice Coupling
Termination Style
Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,248
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪16.70000₪16.70
10₪15.10500₪151.05
25₪14.49920₪362.48
50₪14.05380₪702.69
100₪13.61950₪1,361.95
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪16.70000
Unit Price with VAT:₪19.70600