


TM2019ANL | |
|---|---|
DigiKey Part Number | 931-TM2019ANLCT-ND - Cut Tape (CT) 931-TM2019ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM2019ANL |
Description | LAN XFMR 10/100 BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM2019ANL Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.285" W (12.70mm x 7.24mm) |
Part Status Active | Height - Seated (Max) 0.185" (4.70mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.17000 | ₪16.17 |
| 10 | ₪14.59900 | ₪145.99 |
| 25 | ₪14.01000 | ₪350.25 |
| 50 | ₪13.57860 | ₪678.93 |
| 100 | ₪13.15810 | ₪1,315.81 |
| 250 | ₪12.61940 | ₪3,154.85 |
| Unit Price without VAT: | ₪16.17000 |
|---|---|
| Unit Price with VAT: | ₪19.08060 |







