Image for TMY86NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMY86NL

DigiKey Part Number
931-TMY86NLCT-ND - Cut Tape (CT)
931-TMY86NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMY86NL
Description
LAN TRANSFORMER, 1G BASE-T, 24 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.654" L x 0.374" W (16.60mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.098" (2.50mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪17.65000₪17.65
10₪15.95300₪159.53
25₪15.31120₪382.78
50₪14.83880₪741.94
100₪14.37870₪1,437.87
250₪13.78892₪3,447.23
500₪13.35670₪6,678.35
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪17.65000
Unit Price with VAT:₪20.82700