
DEA142450BT-3028A1 | |
|---|---|
DigiKey Part Number | 445-175382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DEA142450BT-3028A1 |
Description | RF FILTER BAND PASS 2.4GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.05dB 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DEA142450BT-3028A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.05dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.00000 | ₪1.00 |
| 10 | ₪0.81700 | ₪8.17 |
| 25 | ₪0.75280 | ₪18.82 |
| 50 | ₪0.70680 | ₪35.34 |
| 100 | ₪0.66490 | ₪66.49 |
| 250 | ₪0.61304 | ₪153.26 |
| 500 | ₪0.57656 | ₪288.28 |
| 1,000 | ₪0.54233 | ₪542.33 |
| Unit Price without VAT: | ₪1.00000 |
|---|---|
| Unit Price with VAT: | ₪1.18000 |














