TDK-Lambda Z+ Series (Programmable Power Supplies)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z20-20

DigiKey Part Number
285-Z20-20-ND
Manufacturer
Manufacturer Product Number
Z20-20
Description
BENCH TOP POWER SUPPLIES
Customer Reference
Detailed Description
0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 20A Output 400W Features Programmable, RS-232, RS-485, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 264VAC
Number of Outputs
1
Voltage - Output
0 ~ 20VDC
Current - Output
0 ~ 20A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 2.760" W x 3.270" H (350.01mm x 70.10mm x 83.06mm)
Features
Programmable, RS-232, RS-485, USB Interface
Power (Watts)
400W
Accuracy - Voltmeter; Ammeter
0.5% + 4 digits
Voltage Regulation - Line
0.01% + 2mV
Voltage Regulation - Load
0.01% + 2mV
Current Regulation - Line
0.01% + 2mA
Current Regulation - Load
0.01% + 5mA
Ripple
6mV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.