
B72510G1140S862 | |
|---|---|
DigiKey Part Number | 495-B72510G1140S862TR-ND - Tape & Reel (TR) 495-B72510G1140S862CT-ND - Cut Tape (CT) 495-B72510G1140S862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510G1140S862 |
Description | AECQ200,VW80808-2, 120A,16V,0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510G1140S862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 120 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.57000 | ₪1.57 |
| 10 | ₪1.10200 | ₪11.02 |
| 25 | ₪0.98240 | ₪24.56 |
| 100 | ₪0.85160 | ₪85.16 |
| 250 | ₪0.78928 | ₪197.32 |
| 500 | ₪0.75176 | ₪375.88 |
| 1,000 | ₪0.72083 | ₪720.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.61181 | ₪1,835.43 |
| 6,000 | ₪0.59507 | ₪3,570.42 |
| 9,000 | ₪0.58669 | ₪5,280.21 |
| 15,000 | ₪0.57740 | ₪8,661.00 |
| 21,000 | ₪0.57198 | ₪12,011.58 |
| 30,000 | ₪0.56676 | ₪17,002.80 |
| Unit Price without VAT: | ₪1.57000 |
|---|---|
| Unit Price with VAT: | ₪1.85260 |

