120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510G1140S862

DigiKey Part Number
495-B72510G1140S862TR-ND - Tape & Reel (TR)
495-B72510G1140S862CT-ND - Cut Tape (CT)
495-B72510G1140S862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510G1140S862
Description
AECQ200,VW80808-2, 120A,16V,0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510G1140S862 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Max)
27 V
Current - Surge
120 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.57000₪1.57
10₪1.10200₪11.02
25₪0.98240₪24.56
100₪0.85160₪85.16
250₪0.78928₪197.32
500₪0.75176₪375.88
1,000₪0.72083₪720.83
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.61181₪1,835.43
6,000₪0.59507₪3,570.42
9,000₪0.58669₪5,280.21
15,000₪0.57740₪8,661.00
21,000₪0.57198₪12,011.58
30,000₪0.56676₪17,002.80
Manufacturers Standard Package
Unit Price without VAT:₪1.57000
Unit Price with VAT:₪1.85260