
B72530G1140S862 | |
|---|---|
DigiKey Part Number | 495-B72530G1140S862TR-ND - Tape & Reel (TR) 495-B72530G1140S862CT-ND - Cut Tape (CT) 495-B72530G1140S862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G1140S862 |
Description | AECQ200,VW80808-2, 400A,16V,1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G1140S862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.39000 | ₪2.39 |
| 10 | ₪1.69200 | ₪16.92 |
| 25 | ₪1.51760 | ₪37.94 |
| 100 | ₪1.32750 | ₪132.75 |
| 250 | ₪1.23656 | ₪309.14 |
| 500 | ₪1.18180 | ₪590.90 |
| 1,000 | ₪1.13671 | ₪1,136.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.96883 | ₪2,906.49 |
| 6,000 | ₪0.94439 | ₪5,666.34 |
| 9,000 | ₪0.93216 | ₪8,389.44 |
| 15,000 | ₪0.91860 | ₪13,779.00 |
| 21,000 | ₪0.91067 | ₪19,124.07 |
| 30,000 | ₪0.90305 | ₪27,091.50 |
| Unit Price without VAT: | ₪2.39000 |
|---|---|
| Unit Price with VAT: | ₪2.82020 |

