
B72580E1140S262 | |
|---|---|
DigiKey Part Number | 495-7486-2-ND - Tape & Reel (TR) 495-7486-1-ND - Cut Tape (CT) 495-7486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E1140S262 |
Description | VARISTOR 24.5V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E1140S262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 800 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.69000 | ₪4.69 |
| 10 | ₪3.40400 | ₪34.04 |
| 25 | ₪3.08400 | ₪77.10 |
| 100 | ₪2.73270 | ₪273.27 |
| 250 | ₪2.56508 | ₪641.27 |
| 500 | ₪2.46408 | ₪1,232.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪2.09654 | ₪3,144.81 |
| 3,000 | ₪2.04181 | ₪6,125.43 |
| 4,500 | ₪2.01440 | ₪9,064.80 |
| 7,500 | ₪1.98404 | ₪14,880.30 |
| 10,500 | ₪1.96629 | ₪20,646.05 |
| 15,000 | ₪1.94923 | ₪29,238.45 |
| Unit Price without VAT: | ₪4.69000 |
|---|---|
| Unit Price with VAT: | ₪5.53420 |

