For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78334B1034A003

DigiKey Part Number
495-76639-1-ND - Cut Tape (CT)
495-76639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78334B1034A003
Description
XFMR DC/DC CONV 1.08MH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78334B1034A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1000Vrms
Inductance @ Frequency
1.08mH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.535" W (12.00mm x 13.60mm)
Height - Seated (Max)
0.252" (6.40mm)
Footprint
0.480" L x 0.535" W (12.20mm x 13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪22.66000₪22.66
10₪18.63600₪186.36
25₪17.24280₪431.07
50₪16.25760₪812.88
100₪15.60800₪1,560.80
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪22.66000
Unit Price with VAT:₪26.73880