100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1104J000

DigiKey Part Number
495-5646-2-ND - Tape & Reel (TR)
495-5646-1-ND - Cut Tape (CT)
495-5646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1104J000
Description
FIXED IND 100UH 60MA 11 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1104J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,334
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.25000₪1.25
10₪1.01700₪10.17
25₪0.94200₪23.55
50₪0.88740₪44.37
100₪0.83660₪83.66
250₪0.77404₪193.51
500₪0.72972₪364.86
1,000₪0.68804₪688.04
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.58695₪1,173.90
4,000₪0.55348₪2,213.92
6,000₪0.53480₪3,208.80
10,000₪0.51219₪5,121.90
14,000₪0.49783₪6,969.62
20,000₪0.49317₪9,863.40
Manufacturers Standard Package
Unit Price without VAT:₪1.25000
Unit Price with VAT:₪1.47500