Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84742A0020R725

DigiKey Part Number
495-B84742A0020R725-ND
Manufacturer
Manufacturer Product Number
B84742A0020R725
Description
LINE FILTER 250VAC/VDC 20A DIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
Converter
Approval Agency
UL
Operating Temperature
-
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪217.19000₪217.19
10₪177.25100₪1,772.51
30₪162.34000₪4,870.20
Manufacturers Standard Package
Unit Price without VAT:₪217.19000
Unit Price with VAT:₪256.28420