
B88069X5641T902 | |
|---|---|
DigiKey Part Number | 495-B88069X5641T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5641T902 |
Description | GDT 1200V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 1000A (1kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5641T902 Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.87000 | ₪3.87 |
| 5 | ₪3.22000 | ₪16.10 |
| 10 | ₪2.97100 | ₪29.71 |
| 50 | ₪2.46340 | ₪123.17 |
| 100 | ₪2.27320 | ₪227.32 |
| 250 | ₪2.04316 | ₪510.79 |
| Unit Price without VAT: | ₪3.87000 |
|---|---|
| Unit Price with VAT: | ₪4.56660 |

