
C2012C0G2W222J085AE | |
|---|---|
DigiKey Part Number | 445-180301-2-ND - Tape & Reel (TR) 445-180301-1-ND - Cut Tape (CT) 445-180301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W222J085AE |
Description | CAP CER 2200PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W222J085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.08000 | ₪1.08 |
| 10 | ₪0.64600 | ₪6.46 |
| 50 | ₪0.47220 | ₪23.61 |
| 100 | ₪0.41880 | ₪41.88 |
| 500 | ₪0.32878 | ₪164.39 |
| 1,000 | ₪0.30104 | ₪301.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.25210 | ₪1,008.40 |
| 8,000 | ₪0.23712 | ₪1,896.96 |
| 12,000 | ₪0.22961 | ₪2,755.32 |
| 20,000 | ₪0.22130 | ₪4,426.00 |
| 28,000 | ₪0.21643 | ₪6,060.04 |
| 40,000 | ₪0.21176 | ₪8,470.40 |
| Unit Price without VAT: | ₪1.08000 |
|---|---|
| Unit Price with VAT: | ₪1.27440 |

