
NLV25T-4R7J-EF | |
|---|---|
DigiKey Part Number | 445-16486-2-ND - Tape & Reel (TR) 445-16486-1-ND - Cut Tape (CT) 445-16486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-4R7J-EF |
Description | FIXED IND 4.7UH 175MA 2.3 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 175 mA 2.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-4R7J-EF Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.59000 | ₪0.59 |
| 10 | ₪0.48900 | ₪4.89 |
| 100 | ₪0.40240 | ₪40.24 |
| 1,000 | ₪0.33082 | ₪330.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.30593 | ₪611.86 |
| 4,000 | ₪0.28845 | ₪1,153.80 |
| 6,000 | ₪0.27870 | ₪1,672.20 |
| 10,000 | ₪0.26690 | ₪2,669.00 |
| 14,000 | ₪0.25940 | ₪3,631.60 |
| 20,000 | ₪0.25169 | ₪5,033.80 |
| Unit Price without VAT: | ₪0.59000 |
|---|---|
| Unit Price with VAT: | ₪0.69620 |

