15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 32.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10165T-150M3R13PF

DigiKey Part Number
445-6479-2-ND - Tape & Reel (TR)
445-6479-1-ND - Cut Tape (CT)
445-6479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10165T-150M3R13PF
Description
FIXED IND 15UH 3.1A 32.4 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 32.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10165T-150M3R13PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
32.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±20%
Height - Seated (Max)
0.268" (6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-150M-DTDK23445-9600-1-ND₪4.10000MFR Recommended
SPM10054T-150M-HZRTDK848445-SPM10054T-150M-HZRCT-ND₪6.82000MFR Recommended
7447713150Würth Elektronik84732-2978-1-ND₪7.35000Similar
7447714150Würth Elektronik113732-2990-1-ND₪7.41000Similar
In-Stock: 500
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes