Similar
Similar
Similar
Similar



Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.270" L x 0.217" W (6.86mm x 5.50mm) |
Number of Lines 2 | Height (Max) 0.200" (5.08mm) |
Impedance @ Frequency 300 Ohms @ 20 MHz | Package / Case Horizontal, 4 Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT45B-510-2P-TL003 | TDK | 58,951 | 445-3958-1-ND | ₪5.02000 | Similar |
| B82793C0104N201 | TDK | 3,445 | 495-B82793C0104N201CT-ND | ₪5.77000 | Similar |
| CPFC74NP-PS03H2A25 | Sumida America Inc. | 1,500 | 308-1560-1-ND | ₪3.57000 | Similar |
| SRF0504-351Y | Bourns Inc. | 17,332 | SRF0504-351YCT-ND | ₪4.03000 | Similar |






