
830177-1 | |
|---|---|
DigiKey Part Number | 830177-1-ND |
Manufacturer | |
Manufacturer Product Number | 830177-1 |
Description | CONN LGH SPLICE 1P CIRC PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Splice Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 830177-1 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Barrel Depth 0.53" (13.46mm) |
Part Status Active | Voltage 10kVDC |
Style LGH 1/2 | Mounting Type Panel Mount |
Connector Type Splice | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪1,289.00450 | ₪51,560.18 |
| Unit Price without VAT: | ₪1,289.00450 |
|---|---|
| Unit Price with VAT: | ₪1,521.02531 |

