
858827-4 | |
|---|---|
DigiKey Part Number | 858827-4-ND |
Manufacturer | |
Manufacturer Product Number | 858827-4 |
Description | CONN LGH RCPT 1POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 858827-4 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Barrel Depth 0.88" (22.35mm) |
Part Status Active | Mounting Type Panel Mount |
Style LGH 1 | Features Flange |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪616.84195 | ₪123,368.39 |
| Unit Price without VAT: | ₪616.84195 |
|---|---|
| Unit Price with VAT: | ₪727.87350 |

