Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
1571300-2
1571300-2

1571300-3

DigiKey Part Number
450-1571300-3CT-ND - Cut Tape (CT)
450-1571300-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1571300-3
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1571300-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
SMD (SMT) Tab
Mfr
Outline
9.70mm x 5.50mm
Packaging
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
130gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-35°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Thermoplastic
Actuator Type
Standard
Switch Travel
0.35mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Side Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.18000₪5.18
10₪4.37100₪43.71
25₪4.06000₪101.50
100₪3.61640₪361.64
250₪3.35240₪838.10
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.18000
Unit Price with VAT:₪6.11240