



1571983-3 | |
|---|---|
DigiKey Part Number | 450-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571983-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-3 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160802 | Würth Elektronik | 5,343 | 732-416131160802DKR-ND | ₪16.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.90000 | ₪7.90 |
| 10 | ₪6.63700 | ₪66.37 |
| 25 | ₪6.15600 | ₪153.90 |
| 100 | ₪5.48300 | ₪548.30 |
| 250 | ₪5.08756 | ₪1,271.89 |
| 500 | ₪4.81766 | ₪2,408.83 |
| 1,000 | ₪4.57388 | ₪4,573.88 |
| Unit Price without VAT: | ₪7.90000 |
|---|---|
| Unit Price with VAT: | ₪9.32200 |

