Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571999-9

DigiKey Part Number
450-2043-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571999-9
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1571999-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.273" (6.93mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Cut Tape (CT)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
4
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.478" (12.14mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,304
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪7.61000₪7.61
10₪6.40800₪64.08
25₪5.94360₪148.59
100₪5.29450₪529.45
250₪4.91192₪1,227.98
Unit Price without VAT:₪7.61000
Unit Price with VAT:₪8.97980