
1825911-1 | |
|---|---|
DigiKey Part Number | 450-1825911-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1825911-1 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.878" (22.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.43000 | ₪10.43 |
| 10 | ₪8.74900 | ₪87.49 |
| 25 | ₪8.11160 | ₪202.79 |
| 100 | ₪7.22610 | ₪722.61 |
| 250 | ₪6.70820 | ₪1,677.05 |
| Unit Price without VAT: | ₪10.43000 |
|---|---|
| Unit Price with VAT: | ₪12.30740 |







