PMS9P1B07M6RE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 305
Unit Price: ₪14.20000
Datasheet
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
PMS9P1B07M6RE
PMS9P1B07M6RE

PMS9P1B07M6RE

DigiKey Part Number
450-2081-ND
Manufacturer
Manufacturer Product Number
PMS9P1B07M6RE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes