Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS1T5B2M6RE

DigiKey Part Number
450-2104-ND
Manufacturer
Manufacturer Product Number
TMS1T5B2M6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.48mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪26.07000₪26.07
10₪22.51300₪225.13
25₪21.22920₪530.73
50₪20.30500₪1,015.25
100₪19.42020₪1,942.02
300₪18.09303₪5,427.91
500₪17.50604₪8,753.02
1,000₪16.73862₪16,738.62
Manufacturers Standard Package
Unit Price without VAT:₪26.07000
Unit Price with VAT:₪30.76260