Parametric Equivalent

1-2005388-2 | |
|---|---|
DigiKey Part Number | 17-1-2005388-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2005388-2 |
Description | JPT SLD 2P PLUG ASSY-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2005388-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2203769-1 | TE Connectivity AMP Connectors | 0 | 17-1-2203769-1-ND | ₪4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪1.72859 | ₪3,457.18 |
| Unit Price without VAT: | ₪1.72859 |
|---|---|
| Unit Price with VAT: | ₪2.03974 |


