1 Position Connector LGH 2 and 3 Receptacle Circular Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-849587-1

DigiKey Part Number
1-849587-1-ND
Manufacturer
Manufacturer Product Number
1-849587-1
Description
CONN LGH RCPT 1POS CIRC STR
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
1 Position Connector LGH 2 and 3 Receptacle Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-849587-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
TE Connectivity AMP Connectors
Barrel Depth
1.44" (36.58mm)
Packaging
Bulk
Voltage
40kVDC
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Style
LGH 2 and 3
Features
For Encapsulation Unit
Connector Type
Receptacle
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
30₪686.36800₪20,591.04
Unit Price without VAT:₪686.36800
Unit Price with VAT:₪809.91424