
1-862545-0 | |
|---|---|
DigiKey Part Number | 1-862545-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-862545-0 |
Description | LGH-1/2 PLUG TO CBL 16AWG 11.25" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 11.25" (285.750mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-862545-0 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-1/2 Plug to Cable (Round) | Color - Wire White |
Length 11.25" (285.750mm) | Material - Cap Polyester |
Voltage 10 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪510.46875 | ₪20,418.75 |
| Unit Price without VAT: | ₪510.46875 |
|---|---|
| Unit Price with VAT: | ₪602.35313 |

