




1888972-1 | |
|---|---|
DigiKey Part Number | A121091-ND |
Manufacturer | |
Manufacturer Product Number | 1888972-1 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888972-1 Models |
Category | Connector Type QSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | ₪36.83227 | ₪4,714.53 |
| Unit Price without VAT: | ₪36.83227 |
|---|---|
| Unit Price with VAT: | ₪43.46208 |



