
1986262-2 | |
|---|---|
DigiKey Part Number | 17-1986262-2-ND |
Manufacturer | |
Manufacturer Product Number | 1986262-2 |
Description | 2 POS PLUG SPRING CONN, PITCH 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986262-2 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-2mm² |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Push-In Spring | Insulation Height 0.984" (25.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | ₪2.92546 | ₪28,084.42 |
| Unit Price without VAT: | ₪2.92546 |
|---|---|
| Unit Price with VAT: | ₪3.45204 |

