
1SNA190001R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA190001R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA190001R2000 |
Description | D35/27.FF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - IEC 125 A |
Series | Voltage - IEC 1000V |
Packaging Box | Wire Gauge or Range - AWG 1 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-50mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 27.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ₪38.62864 | ₪5,408.01 |
| Unit Price without VAT: | ₪38.62864 |
|---|---|
| Unit Price with VAT: | ₪45.58180 |

