2-33465-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-33465-1

DigiKey Part Number
A27072TR-ND - Tape & Reel (TR)
A27072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-33465-1
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-33465-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.246" (31.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,754
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪13.87000₪13.87
10₪11.79900₪117.99
25₪11.05800₪276.45
50₪10.52980₪526.49
100₪10.02680₪1,002.68
250₪9.39880₪2,349.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₪8.26305₪6,197.29
1,500₪7.86895₪11,803.42
2,250₪7.64724₪17,206.29
3,750₪7.44845₪27,931.69
Manufacturers Standard Package
Unit Price without VAT:₪13.87000
Unit Price with VAT:₪16.36660