
2316817-2 | |
|---|---|
DigiKey Part Number | 17-2316817-2TR-ND - Tape & Reel (TR) 17-2316817-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2316817-2 |
Description | HD3 TAB CONTACT AU0.38 M SIZE L/ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 20-24 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316817-2 Models |
Category | Pin or Socket Blade |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.10000 | ₪2.10 |
| 10 | ₪1.79100 | ₪17.91 |
| 25 | ₪1.67640 | ₪41.91 |
| 50 | ₪1.59640 | ₪79.82 |
| 100 | ₪1.52030 | ₪152.03 |
| 250 | ₪1.42480 | ₪356.20 |
| 500 | ₪1.35672 | ₪678.36 |
| 1,000 | ₪1.29196 | ₪1,291.96 |
| 2,500 | ₪1.21103 | ₪3,027.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪1.17630 | ₪5,881.50 |
| 10,000 | ₪1.12018 | ₪11,201.80 |
| 15,000 | ₪1.08862 | ₪16,329.30 |
| 25,000 | ₪1.05011 | ₪26,252.75 |
| Unit Price without VAT: | ₪2.10000 |
|---|---|
| Unit Price with VAT: | ₪2.47800 |

