Contact Crimp Blade 20-24 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316817-2

DigiKey Part Number
17-2316817-2TR-ND - Tape & Reel (TR)
17-2316817-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2316817-2
Description
HD3 TAB CONTACT AU0.38 M SIZE L/
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Contact Crimp Blade 20-24 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
2316817-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Blade
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,856
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪2.10000₪2.10
10₪1.79100₪17.91
25₪1.67640₪41.91
50₪1.59640₪79.82
100₪1.52030₪152.03
250₪1.42480₪356.20
500₪1.35672₪678.36
1,000₪1.29196₪1,291.96
2,500₪1.21103₪3,027.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪1.17630₪5,881.50
10,000₪1.12018₪11,201.80
15,000₪1.08862₪16,329.30
25,000₪1.05011₪26,252.75
Manufacturers Standard Package
Unit Price without VAT:₪2.10000
Unit Price with VAT:₪2.47800