


2364484-1 | |
|---|---|
DigiKey Part Number | 17-2364484-1-ND |
Manufacturer | |
Manufacturer Product Number | 2364484-1 |
Description | FASTON .250 (6.3 MM) HOUSING REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
EDA/CAD Models | 2364484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₪1.50709 | ₪1,657.80 |
| Unit Price without VAT: | ₪1.50709 |
|---|---|
| Unit Price with VAT: | ₪1.77837 |

