



2496686-1 | |
|---|---|
DigiKey Part Number | 17-2496686-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496686-1 |
Description | RJ45 W/MAG 2X1 1G POE 60W LED PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496686-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.995" (25.28mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪70.67000 | ₪70.67 |
| 20 | ₪57.18000 | ₪1,143.60 |
| 40 | ₪54.45075 | ₪2,178.03 |
| 60 | ₪52.91583 | ₪3,174.95 |
| 100 | ₪51.04310 | ₪5,104.31 |
| 260 | ₪47.71881 | ₪12,406.89 |
| 500 | ₪45.56976 | ₪22,784.88 |
| Unit Price without VAT: | ₪70.67000 |
|---|---|
| Unit Price with VAT: | ₪83.39060 |


