
353148-5 | |
|---|---|
DigiKey Part Number | 353148-5-ND |
Manufacturer | |
Manufacturer Product Number | 353148-5 |
Description | CONN RCPT HSG 0.187 2POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Green 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353148-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Green | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.69000 | ₪3.69 |
| 10 | ₪3.14000 | ₪31.40 |
| 25 | ₪2.94320 | ₪73.58 |
| 50 | ₪2.80220 | ₪140.11 |
| 100 | ₪2.66810 | ₪266.81 |
| 300 | ₪2.46880 | ₪740.64 |
| 500 | ₪2.38136 | ₪1,190.68 |
| 1,000 | ₪2.26763 | ₪2,267.63 |
| 2,500 | ₪2.12567 | ₪5,314.18 |
| Unit Price without VAT: | ₪3.69000 |
|---|---|
| Unit Price with VAT: | ₪4.35420 |




