
558840-1 | |
|---|---|
DigiKey Part Number | A122883-ND |
Manufacturer | |
Manufacturer Product Number | 558840-1 |
Description | CONN WRG BLOCK 100PR |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector 110 Punch Down |
Datasheet | Datasheet |
Category | Width - Overall 3.50" (88.88mm) |
Manufacturer TE Connectivity AMP Connectors | Depth - Overall 1.55" (39.37mm) |
Series | Mounting Type Wall/Backboard |
Packaging Bulk | Features Black Lacing Strips |
Part Status Discontinued at DigiKey | Color Ivory |
Style 110 Punch Down | Housing Material Polycarbonate (PC) |
Pair Number 100 | Performance Cat 5e |
Length - Overall 8.51" (216.15mm) | Base Product Number |

