Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-1123722-3 | |
|---|---|
DigiKey Part Number | 17-8-1123722-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-1123722-3 |
Description | 3.96 EP PLUG HSG 3P(NATURAL) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1123722-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176272-2 | TE Connectivity AMP Connectors | 0 | A116545-ND | ₪0.25636 | Parametric Equivalent |
| 176272-4 | TE Connectivity AMP Connectors | 19,513 | A116546-ND | ₪0.52000 | Parametric Equivalent |
| 176272-9 | TE Connectivity AMP Connectors | 0 | 176272-9-ND | ₪0.24932 | Parametric Equivalent |
| 177899-2 | TE Connectivity AMP Connectors | 0 | 17-177899-2-ND | ₪0.71653 | Parametric Equivalent |
| 177899-4 | TE Connectivity AMP Connectors | 0 | 177899-4-ND | ₪0.71370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.25555 | ₪2,555.50 |
| Unit Price without VAT: | ₪0.25555 |
|---|---|
| Unit Price with VAT: | ₪0.30155 |











