
962933-1 | |
|---|---|
DigiKey Part Number | 962933-1-ND |
Manufacturer | |
Manufacturer Product Number | 962933-1 |
Description | CONN SOCKET 7-10AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 7-10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962933-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | ₪4.02119 | ₪57,905.14 |
| Unit Price without VAT: | ₪4.02119 |
|---|---|
| Unit Price with VAT: | ₪4.74500 |


