
C6A-24B134XM18A-0CK9500 | |
|---|---|
DigiKey Part Number | 17-C6A-24B134XM18A-0CK9500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C6A-24B134XM18A-0CK9500 |
Description | C6A-24B134XM18A-0CK9500 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.351" (8.92mm) |
Mfr | Shield Type Foil, Braid |
Packaging Tape & Reel (TR) | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/0.0079" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | ₪21.01551 | ₪34,465.44 |
| Unit Price without VAT: | ₪21.01551 |
|---|---|
| Unit Price with VAT: | ₪24.79830 |

