
C7X-24B114XK18A-0CK9500 | |
|---|---|
DigiKey Part Number | 17-C7X-24B114XK18A-0CK9500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C7X-24B114XK18A-0CK9500 |
Description | C7X-24B114XK18A-0CK9500 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.343" (8.71mm) |
Packaging Tape & Reel (TR) | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -25°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 7/0.0079" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 92% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | ₪19.01893 | ₪31,191.05 |
| Unit Price without VAT: | ₪19.01893 |
|---|---|
| Unit Price with VAT: | ₪22.44234 |

