
CBS-18C902XUU3A-0 | |
|---|---|
DigiKey Part Number | 17-CBS-18C902XUU3A-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBS-18C902XUU3A-0 |
Description | CBS-18C902XUU3A-0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0091" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1.5 kV | |
Operating Temperature | -55°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪13.68038 | ₪34,200.95 |
| Unit Price without VAT: | ₪13.68038 |
|---|---|
| Unit Price with VAT: | ₪16.14285 |

