


HDD-108-F 109-216 | |
|---|---|
DigiKey Part Number | A141041-ND |
Manufacturer | |
Manufacturer Product Number | HDD-108-F 109-216 |
Description | INS 108P+1GND HDD-108-F 109-216 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 108+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CDF, DDF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating EN45545 |
Number of Positions 108+Ground | Base Product Number |
Size H24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪71.92000 | ₪71.92 |
| 10 | ₪61.12700 | ₪611.27 |
| 25 | ₪57.29760 | ₪1,432.44 |
| 50 | ₪54.56420 | ₪2,728.21 |
| 100 | ₪51.96100 | ₪5,196.10 |
| 250 | ₪48.71076 | ₪12,177.69 |
| 500 | ₪46.38908 | ₪23,194.54 |
| Unit Price without VAT: | ₪71.92000 |
|---|---|
| Unit Price with VAT: | ₪84.86560 |

