


T2050323101-000 | |
|---|---|
DigiKey Part Number | A133715-ND |
Manufacturer | |
Manufacturer Product Number | T2050323101-000 |
Description | INSERT MALE 32P+1GND HEEE-032-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050323101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CEM, DEM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 32+Ground | Base Product Number |
Size H10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪48.70000 | ₪48.70 |
| 10 | ₪41.38800 | ₪413.88 |
| 25 | ₪38.79720 | ₪969.93 |
| 50 | ₪36.94500 | ₪1,847.25 |
| 100 | ₪35.18160 | ₪3,518.16 |
| 250 | ₪32.98076 | ₪8,245.19 |
| 500 | ₪31.40798 | ₪15,703.99 |
| 1,000 | ₪29.91116 | ₪29,911.16 |
| Unit Price without VAT: | ₪48.70000 |
|---|---|
| Unit Price with VAT: | ₪57.46600 |

