


T2050402201-000 | |
|---|---|
DigiKey Part Number | A133718-ND |
Manufacturer | |
Manufacturer Product Number | T2050402201-000 |
Description | INSERT FML 40POS+1GND HEEE-040-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050402201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CEF, DEF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 40+Ground | Base Product Number |
Size H16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪57.55000 | ₪57.55 |
| 10 | ₪48.90800 | ₪489.08 |
| 25 | ₪45.84520 | ₪1,146.13 |
| 50 | ₪43.65640 | ₪2,182.82 |
| 100 | ₪41.57340 | ₪4,157.34 |
| 250 | ₪38.97272 | ₪9,743.18 |
| 500 | ₪37.11480 | ₪18,557.40 |
| Unit Price without VAT: | ₪57.55000 |
|---|---|
| Unit Price with VAT: | ₪67.90900 |

