
THX-24C422X414B-4X | |
|---|---|
DigiKey Part Number | 17-THX-24C422X414B-4X-ND |
Manufacturer | |
Manufacturer Product Number | THX-24C422X414B-4X |
Description | THX-24C422X414B-4X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.156" (3.96mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 1.5 kV |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 92%, 85% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪45.15831 | ₪90,316.62 |
| Unit Price without VAT: | ₪45.15831 |
|---|---|
| Unit Price with VAT: | ₪53.28681 |

