
1062-20-0322 | |
|---|---|
DigiKey Part Number | 1734-1062-20-0322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0322 |
Description | CONN SCKT 16-22AWG CRIMP 4000PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0322 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge 16-22 AWG |
Packaging Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.02000 | ₪1.02 |
| 10 | ₪0.85600 | ₪8.56 |
| 25 | ₪0.80160 | ₪20.04 |
| 50 | ₪0.76280 | ₪38.14 |
| 100 | ₪0.72640 | ₪72.64 |
| 250 | ₪0.68064 | ₪170.16 |
| 500 | ₪0.64812 | ₪324.06 |
| 1,000 | ₪0.61714 | ₪617.14 |
| Unit Price without VAT: | ₪1.02000 |
|---|---|
| Unit Price with VAT: | ₪1.20360 |










