
EP-SGL-PG9-BL-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-PG9-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-PG9-BL-B |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-PG9-BL-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.44000 | ₪2.44 |
| 10 | ₪2.06300 | ₪20.63 |
| 25 | ₪1.93240 | ₪48.31 |
| 50 | ₪1.84000 | ₪92.00 |
| 100 | ₪1.75240 | ₪175.24 |
| 250 | ₪1.64244 | ₪410.61 |
| 500 | ₪1.56386 | ₪781.93 |
| 1,000 | ₪1.48917 | ₪1,489.17 |
| 2,500 | ₪1.39593 | ₪3,489.82 |
| Unit Price without VAT: | ₪2.44000 |
|---|---|
| Unit Price with VAT: | ₪2.87920 |

