



109916-E | |
|---|---|
DigiKey Part Number | 2684-109916-ETR-ND - Tape & Reel (TR) 2684-109916-ECT-ND - Cut Tape (CT) 2684-109916-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109916-E |
Description | IBRIDGE 2MM 04POS M RA SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.169" (4.30mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 95V, 300V |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.05000 | ₪7.05 |
| 10 | ₪5.97800 | ₪59.78 |
| 100 | ₪5.07970 | ₪507.97 |
| Unit Price without VAT: | ₪7.05000 |
|---|---|
| Unit Price with VAT: | ₪8.31900 |


